2 Rectangular Connectors - Housings Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Yellow
AT Series™ Connectors Overview

AT06-2S-RD01YEL

DigiKey Part Number
889-AT06-2S-RD01YEL-ND
Manufacturer
Manufacturer Product Number
AT06-2S-RD01YEL
Description
2-WAY PLUG, FEMALE CONNECTOR WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-RD01YEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Yellow
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,017
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.95300$9.53
25$0.89280$22.32
50$0.85000$42.50
100$0.80940$80.94
250$0.75864$189.66
500$0.72240$361.20
1,500$0.66851$1,002.77
3,000$0.63661$1,909.83
Manufacturers Standard Package