Parametric Equivalent

AHDP04-24-16SN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-16SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-16SN-BRA |
Description | 16 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-16SN-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 16 | Shielding Unshielded |
Shell Size - Insert 24-16 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-16SR-BRA | Amphenol Sine Systems Corp | 45 | 889-AHDP04-24-16SR-BRA-ND | $14.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.07000 | $14.07 |
| 10 | $11.95700 | $119.57 |
| 25 | $11.20760 | $280.19 |
| 50 | $10.67240 | $533.62 |
| 100 | $10.16320 | $1,016.32 |
| 250 | $9.52728 | $2,381.82 |
| 500 | $9.07306 | $4,536.53 |
| 1,000 | $8.64058 | $8,640.58 |


