
AC3MDZB BULK | |
|---|---|
DigiKey Part Number | 889-AC3MDZBBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC3MDZB BULK |
Description | METAL PANEL MOUNT 3 PIN BLACK BU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 75°C |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Fastening Type Push-Pull | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $3.99400 | $39.94 |
| 25 | $3.74320 | $93.58 |
| 50 | $3.56440 | $178.22 |
| 100 | $3.39410 | $339.41 |
| 300 | $3.14097 | $942.29 |
| 500 | $3.02982 | $1,514.91 |
| 1,000 | $2.88529 | $2,885.29 |
| 2,500 | $2.70486 | $6,762.15 |

