
AC3MBH-AU-PRE | |
|---|---|
DigiKey Part Number | 889-AC3MBH-AU-PRE-ND |
Manufacturer | |
Manufacturer Product Number | AC3MBH-AU-PRE |
Description | PLASTIC PANEL MOUNT PCB 3 PIN GO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -25°C ~ 75°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Fastening Type Latch Lock | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Audio |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.50744 | $1,253.72 |

