
AC3MB BULK | |
|---|---|
DigiKey Part Number | 889-AC3MBBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC3MB BULK |
Description | METAL PLUG STR CORD 3 PIN BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.255" (3.00mm ~ 6.48mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.28120 | $2,140.60 |

