APH-BNCP-UHFJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 57
Unit Price: $31.60000
Datasheet
Image for APH-BNCP-UHFJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH-BNCP-UHFJ

DigiKey Part Number
APH-BNCP-UHFJ-ND
Manufacturer
Manufacturer Product Number
APH-BNCP-UHFJ
Description
COAX ADAPT BNC TO UHF
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To UHF Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
UHF Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes