QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930-115P-51S

DigiKey Part Number
930-115P-51S-ND
Manufacturer
Manufacturer Product Number
930-115P-51S
Description
CONN QMA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
930-115P-51S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 188, 316 Double Braid, M17/152-RD316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.78000$25.78
10$21.91100$219.11
25$20.53880$513.47
50$19.55860$977.93
100$18.62570$1,862.57
300$17.23790$5,171.37
500$16.62860$8,314.30
Manufacturers Standard Package