
82-5589 | |
|---|---|
DigiKey Part Number | ARF1031-ND |
Manufacturer | |
Manufacturer Product Number | 82-5589 |
Description | CONN N TWIN PLUG STR SOLDER |
Customer Reference | |
Detailed Description | N Type, Twinaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | AA-6026, AA6076, AA6079, Belden 8227, 9207 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | 8 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 2 Contacts, 1 Gasket, 1 Insulator, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |

