
336313-12-0350 | |
|---|---|
DigiKey Part Number | ARF3247-ND |
Manufacturer | |
Manufacturer Product Number | 336313-12-0350 |
Description | COAX CBL U.FL, AMC TO SMA 13.7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 13.78" (350.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 13.78" (350.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.13000 | $13.13 |
| 10 | $11.15600 | $111.56 |
| 25 | $10.45680 | $261.42 |
| 50 | $9.95780 | $497.89 |
| 100 | $9.48260 | $948.26 |
| 250 | $8.88924 | $2,222.31 |
| 500 | $8.46538 | $4,232.69 |
| 1,000 | $8.06181 | $8,061.81 |
















