
095Z820-166M100 | |
|---|---|
DigiKey Part Number | 115-095Z820-166M100-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-166M100 |
Description | COAX CBL SMA TO FAKRA II 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra II RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-58 |
Style SMA to Fakra II | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra II (Gen 2.0) Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.70000 | $32.70 |
| 10 | $27.78900 | $277.89 |
| 25 | $26.04960 | $651.24 |
| 50 | $24.80680 | $1,240.34 |
| 100 | $23.62390 | $2,362.39 |
| 250 | $22.14652 | $5,536.63 |

