Cable Assembly Coaxial SMA to Fakra III RG-58 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095Z820-165-006

DigiKey Part Number
115-095Z820-165-006-ND
Manufacturer
Manufacturer Product Number
095Z820-165-006
Description
COAX CBL SMA TO FAKRA III 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra III RG-58 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Fakra III
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra III (Gen 3.0) Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.37000$25.37
10$21.56200$215.62
25$20.21160$505.29
50$19.24740$962.37
100$18.32920$1,832.92
250$17.18288$4,295.72
500$16.36396$8,181.98
Manufacturers Standard Package