
095Z820-164-012 | |
|---|---|
DigiKey Part Number | 115-095Z820-164-012-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-164-012 |
Description | COAX CBL SMA TO FAKRA II 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra II RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra II | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.19000 | $28.19 |
| 10 | $23.95800 | $239.58 |
| 25 | $22.45840 | $561.46 |
| 50 | $21.38680 | $1,069.34 |
| 100 | $20.36670 | $2,036.67 |
| 250 | $19.09308 | $4,773.27 |
| 500 | $18.18304 | $9,091.52 |















