Cable Assembly Coaxial SMA to Fakra III RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095Z820-163-012

DigiKey Part Number
115-095Z820-163-012-ND
Manufacturer
Manufacturer Product Number
095Z820-163-012
Description
COAX CBL SMA TO FAKRA III 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra III RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-58
Style
SMA to Fakra III
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra III (Gen 3.0) Jack
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$28.87000$28.87
10$24.53500$245.35
25$22.99880$574.97
50$21.90160$1,095.08
100$20.85690$2,085.69
250$19.55256$4,888.14
500$18.62076$9,310.38
Manufacturers Standard Package