Cable Assembly Coaxial SMA to Fakra III RG-58 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095Z820-163-006

DigiKey Part Number
115-095Z820-163-006-ND
Manufacturer
Manufacturer Product Number
095Z820-163-006
Description
COAX CBL SMA TO FAKRA III 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra III RG-58 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-58
Style
SMA to Fakra III
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra III (Gen 3.0) Jack
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$27.53000$27.53
10$23.39600$233.96
25$21.93080$548.27
50$20.88440$1,044.22
100$19.88830$1,988.83
250$18.64448$4,661.12
500$17.75596$8,877.98
Manufacturers Standard Package