
095Z820-160M100 | |
|---|---|
DigiKey Part Number | 115-095Z820-160M100-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-160M100 |
Description | COAX CBL SMA TO FAKRA II 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra II RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra II | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.31000 | $27.31 |
| 10 | $23.21300 | $232.13 |
| 25 | $21.75960 | $543.99 |
| 50 | $20.72120 | $1,036.06 |
| 100 | $19.73300 | $1,973.30 |
| 250 | $18.49892 | $4,624.73 |
| 500 | $17.61714 | $8,808.57 |















