Cable Assembly Coaxial SMA to Fakra II RG-174 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095Z820-160-012

DigiKey Part Number
115-095Z820-160-012-ND
Manufacturer
Manufacturer Product Number
095Z820-160-012
Description
COAX CBL SMA TO FAKRA II 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra II RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to Fakra II
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra II (Gen 2.0) Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.55000$25.55
10$21.71500$217.15
25$20.35560$508.89
50$19.38420$969.21
100$18.45960$1,845.96
250$17.30508$4,326.27
500$16.48030$8,240.15
Manufacturers Standard Package