Cable Assembly Coaxial SMB to SMB RG-174 49.2" (1.3m) 4.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-700-37-M125

DigiKey Part Number
115-095-700-37-M125-ND
Manufacturer
Manufacturer Product Number
095-700-37-M125
Description
COAX CBL SMB TO SMB 4.1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-174 49.2" (1.3m) 4.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
49.2" (1.3m) 4.1'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Plug
Frequency - Max
4 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMB Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
25$26.87280$671.82
Manufacturers Standard Package