Parametric Equivalent

XAVAC3W3M/SG.2 | |
|---|---|
DigiKey Part Number | 4306-XAVAC3W3M/SG.2-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC3W3M/SG.2 |
Description | XAVAC3W3M/SG.2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 3 (Power) Pin Female To D-Sub, 3 (Power) Pin Male Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 3 (Power) Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 3 (Power) Pin Male | Voltage Rating 300 V |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC3W3M/SG.2/AA | Amphenol Positronic | 0 | 4306-XAVAC3W3M/SG.2/AA-ND | $916.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $837.30000 | $837.30 |

