
SGMC20M0E0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC20M0E0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC20M0E0000/AA |
Description | SGMC20M0E0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $37.98750 | $759.75 |

