Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9M00JV3X/AA | |
|---|---|
DigiKey Part Number | 4306-RD9M00JV3X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9M00JV3X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD9M00Z0S/AA | Amphenol Positronic | 0 | 4306-ORD9M00Z0S/AA-ND | $64.63250 | Parametric Equivalent |
| RD9M00AN00 | Amphenol Positronic | 0 | 4306-RD9M00AN00-ND | $298.85200 | Parametric Equivalent |
| RD9M00AN00/AA | Amphenol Positronic | 0 | 4306-RD9M00AN00/AA-ND | $298.85200 | Parametric Equivalent |
| RD9M00AN0C | Amphenol Positronic | 0 | 4306-RD9M00AN0C-ND | $265.19900 | Parametric Equivalent |
| RD9M00AN0S | Amphenol Positronic | 0 | 4306-RD9M00AN0S-ND | $309.60200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $73.14909 | $804.64 |

