MD50M40000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $85.02100
Image for MD50M40000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50M40000/AA

DigiKey Part Number
4306-MD50M40000/AA-ND
Manufacturer
Manufacturer Product Number
MD50M40000/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Backset Spacing
0.450" (11.43mm)
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD50M40000Amphenol Positronic04306-MD50M40000-ND$85.02100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$89.70500$897.05