Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-323 | |
|---|---|
DigiKey Part Number | 4306-M24308/23-323-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-323 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S32S000 | Amphenol Positronic | 0 | 4306-HDC50S32S000-ND | $163.11700 | Parametric Equivalent |
| HDC50S32S2000/AA | Amphenol Positronic | 0 | 4306-HDC50S32S2000/AA-ND | $163.11700 | Parametric Equivalent |
| HDC50S3P000-50 | Amphenol Positronic | 0 | 4306-HDC50S3P000-50-ND | $307.78400 | Parametric Equivalent |
| HDC50S3S00S-14 | Amphenol Positronic | 0 | 4306-HDC50S3S00S-14-ND | $221.15000 | Parametric Equivalent |
| HDC50S3S00S-759.0 | Amphenol Positronic | 0 | 4306-HDC50S3S00S-759.0-ND | $157.94200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $277.48760 | $6,937.19 |

