Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M3P000/AA-50 | |
|---|---|
DigiKey Part Number | 4306-HDC9M3P000/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M3P000/AA-50 |
Description | HDC9M3P000/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M30000 | Amphenol Positronic | 0 | 4306-HDC9M30000-ND | $21.34139 | Parametric Equivalent |
| HDC9M30000-50 | Amphenol Positronic | 0 | 4306-HDC9M30000-50-ND | $42.65789 | Parametric Equivalent |
| HDC9M30000/AA | Amphenol Positronic | 0 | 4306-HDC9M30000/AA-ND | $21.83722 | Parametric Equivalent |
| HDC9M30000/AA-14 | Amphenol Positronic | 0 | 4306-HDC9M30000/AA-14-ND | $36.04429 | Parametric Equivalent |
| HDC9M3000C | Amphenol Positronic | 0 | 4306-HDC9M3000C-ND | $40.97947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $48.39063 | $774.25 |

