20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT20F0E100J0/AA

DigiKey Part Number
4306-GMCT20F0E100J0/AA-ND
Manufacturer
Manufacturer Product Number
GMCT20F0E100J0/AA
Description
HEAVY-DUTY RECTANGULAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Female Contacts
Connector Style
Backplane
Number of Positions
20
Pitch
0.150" (3.81mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew
Color
Gray
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$102.30000$102.30
10$86.95700$869.57
25$81.51720$2,037.93
50$77.63100$3,881.55
100$73.93100$7,393.10
Manufacturers Standard Package