
FC4016D-15 | |
|---|---|
DigiKey Part Number | 4306-FC4016D-15-ND |
Manufacturer | |
Manufacturer Product Number | FC4016D-15 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.86000 | $13.86 |
| 10 | $11.77600 | $117.76 |
| 30 | $10.89733 | $326.92 |
| 50 | $10.51140 | $525.57 |
| 100 | $10.00980 | $1,000.98 |
| 250 | $9.38356 | $2,345.89 |
| 500 | $8.93610 | $4,468.05 |
| 1,000 | $8.51016 | $8,510.16 |

