
FC116P2-PA907 | |
|---|---|
DigiKey Part Number | 4306-FC116P2-PA907-ND |
Manufacturer | |
Manufacturer Product Number | FC116P2-PA907 |
Description | CONTACT SOCKET 16-20AWG GOLD CRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.55300 | $45.53 |
| 25 | $4.26760 | $106.69 |
| 50 | $4.06380 | $203.19 |
| 100 | $3.86980 | $386.98 |
| 300 | $3.58113 | $1,074.34 |
| 500 | $3.45442 | $1,727.21 |
| 1,000 | $3.28967 | $3,289.67 |
| 2,500 | $3.08393 | $7,709.82 |

