M24308/2-363F CAGE 1433Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $195.48360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $142.29320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $269.81240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $277.35000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $146.34080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $367.36240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $377.42480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $837.49000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $735.33760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $735.33760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $738.58760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $738.58760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $849.37520
Datasheet
Image for M24308/2-363F CAGE 1433Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-363F CAGE 1433Y

DigiKey Part Number
4306-M24308/2-363FCAGE1433Y-ND
Manufacturer
Manufacturer Product Number
M24308/2-363F CAGE 1433Y
Description
M24308/2-363F CAGE 1433Y
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$258.20000$6,455.00