
SMC10V10-503A2020-TA | |
|---|---|
DigiKey Part Number | 1993-SMC10V10-503A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | SMC10V10-503A2020-TA |
Description | POT 50K OHM 1/3W CERMET LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.333W, 1/3W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Amphenol Piher Sensing Systems | Adjustment Type Top Adjustment |
Series | Rotation 235° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.181" (30.00mm) |
Power (Watts) 0.333W, 1/3W | Actuator Diameter 0.157" (4.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.461" Dia (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $3.18100 | $31.81 |
| 25 | $2.95440 | $73.86 |
| 50 | $2.79300 | $139.65 |
| 200 | $2.49460 | $498.92 |
| 400 | $2.35685 | $942.74 |
| 600 | $2.27967 | $1,367.80 |
| 1,000 | $2.18586 | $2,185.86 |
| 5,000 | $1.91422 | $9,571.10 |

