
PTC10LH01-254A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10LH01-254A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LH01-254A2020 |
Description | TRIMMER 250K OHM 0.33W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.89500 | $8.95 |
| 25 | $0.83240 | $20.81 |
| 50 | $0.78740 | $39.37 |
| 100 | $0.74460 | $74.46 |
| 250 | $0.69136 | $172.84 |
| 500 | $0.65342 | $326.71 |

