
PT6KV-252A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-252A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-252A2020 |
Description | TRIMMER 2.5K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.53300 | $5.33 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.46920 | $23.46 |
| 100 | $0.44380 | $44.38 |
| 250 | $0.41220 | $103.05 |
| 500 | $0.38966 | $194.83 |
| 2,000 | $0.34797 | $695.94 |
| 6,000 | $0.31796 | $1,907.76 |

