
PT6KV-203A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-203A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-203A2020 |
Description | TRIMMER 20K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN06-B20CB20 | Same Sky (Formerly CUI Devices) | 1,966 | 2223-PTN06-B20CB20-ND | $0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45400 | $4.54 |
| 25 | $0.42200 | $10.55 |
| 50 | $0.39940 | $19.97 |
| 100 | $0.37780 | $37.78 |
| 250 | $0.35096 | $87.74 |
| 500 | $0.33178 | $165.89 |
| 2,000 | $0.29631 | $592.62 |
| 6,000 | $0.27078 | $1,624.68 |

