
PT15YH06-104A2020-4CR | |
|---|---|
DigiKey Part Number | 4499-PT15YH06-104A2020-4CR-ND |
Manufacturer | |
Manufacturer Product Number | PT15YH06-104A2020-4CR |
Description | THUMBWHL POT 100KOHM 0.25W SIDE |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Size / Dimension Round - 0.630" Dia x 0.051" H (16.00mm x 1.30mm) |
Part Status Active | Termination PC Pins |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |


