5 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15NH06-505A2020-S

DigiKey Part Number
1993-PT15NH06-505A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15NH06-505A2020-S
Description
TRIMMER 5M OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
5 MOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.55700$5.57
25$0.52000$13.00
50$0.49340$24.67
100$0.46830$46.83
250$0.43684$109.21
500$0.41434$207.17
1,000$0.39288$392.88