
PT15NH06-201A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-201A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-201A2020-S |
Description | TRIMMER 200OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LH06-201A2020-S | Amphenol Piher Sensing Systems | 913 | 1993-PT15LH06-201A2020-S-ND | $0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.55700 | $5.57 |
| 25 | $0.52000 | $13.00 |
| 50 | $0.49340 | $24.67 |
| 100 | $0.46830 | $46.83 |
| 250 | $0.43684 | $109.21 |
| 500 | $0.41434 | $207.17 |
| 1,000 | $0.39288 | $392.88 |

