
PT15NH05-252A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH05-252A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-252A2020-S |
Description | TRIMMER 2.5K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.60040 | $15.01 |
| 50 | $0.56800 | $28.40 |
| 100 | $0.53720 | $53.72 |
| 400 | $0.48015 | $192.06 |
| 800 | $0.45379 | $363.03 |
| 1,200 | $0.43899 | $526.79 |
| 5,200 | $0.38923 | $2,024.00 |

