
PT15LH06-253A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LH06-253A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH06-253A2020-S |
Description | TRIMMER 25KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN15-A25SB20 | Same Sky (Formerly CUI Devices) | 999 | 2223-PTN15-A25SB20-ND | $0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.54900 | $5.49 |
| 25 | $0.51080 | $12.77 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.45730 | $45.73 |
| 250 | $0.42472 | $106.18 |
| 500 | $0.40148 | $200.74 |
| 1,000 | $0.37944 | $379.44 |


