
PT15GH10-253A1010-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GH10-253A1010-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GH10-253A1010-E-PM-S |
Description | TRIMMER 25KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.77200 | $7.72 |
| 25 | $0.71760 | $17.94 |
| 50 | $0.67880 | $33.94 |
| 100 | $0.64190 | $64.19 |
| 400 | $0.57373 | $229.49 |
| 800 | $0.54219 | $433.75 |
| 1,200 | $0.52450 | $629.40 |
| 5,200 | $0.46500 | $2,418.00 |

