
PT10LV10-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-101A2020-S |
Description | TRIMMER 100 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.50400 | $5.04 |
| 25 | $0.46880 | $11.72 |
| 50 | $0.44380 | $22.19 |
| 100 | $0.41980 | $41.98 |
| 250 | $0.38992 | $97.48 |
| 500 | $0.36862 | $184.31 |
| 2,000 | $0.32919 | $658.38 |
| 6,000 | $0.30081 | $1,804.86 |

