47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP11-473A2020-TA

DigiKey Part Number
1993-PC16SH-10IP11-473A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP11-473A2020-TA
Description
POT 47K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Amphenol Piher Sensing Systems
Temperature Coefficient
±300ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
47k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.246" (6.25mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.07000$3.07
10$2.55700$25.57
25$2.37560$59.39
50$2.24620$112.31
100$2.12310$212.31
250$1.97012$492.53
600$1.83372$1,100.23
1,200$1.73215$2,078.58
5,400$1.53017$8,262.92
Manufacturers Standard Package