
PC16SH-10IP06-104B2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-104B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-104B2020-TA |
Description | POT 100K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Amphenol Piher Sensing Systems | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 100k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.1W, 1/10W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.37000 | $23.70 |
| 25 | $2.20160 | $55.04 |
| 50 | $2.08160 | $104.08 |
| 100 | $1.96770 | $196.77 |
| 300 | $1.79893 | $539.68 |
| 500 | $1.72518 | $862.59 |
| 1,000 | $1.62971 | $1,629.71 |
| 5,000 | $1.42731 | $7,136.55 |

