
PC16SH-10CP05-504A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10CP05-504A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP05-504A2020-TA |
Description | POT 500K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 500k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.398" (35.50mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.14615 | $1,287.69 |

