
PC16SH-07IP21-475A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07IP21-475A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07IP21-475A2020-TA |
Description | POT 4.7M OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 4.7M | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.492" (12.50mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.157" (4.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.17000 | $3.17 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.45160 | $61.29 |
| 50 | $2.31780 | $115.89 |
| 100 | $2.19090 | $219.09 |
| 250 | $2.03300 | $508.25 |
| 600 | $1.89220 | $1,135.32 |
| 1,200 | $1.78738 | $2,144.86 |
| 5,400 | $1.57895 | $8,526.33 |

