470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-07CP04-474A2020-TA

DigiKey Part Number
1993-PC16SH-07CP04-474A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-07CP04-474A2020-TA
Description
POT 470K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Amphenol Piher Sensing Systems
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
470k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
1.772" (45.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.157" (4.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.84000$2.84
10$2.37000$23.70
25$2.20160$55.04
50$2.08160$104.08
100$1.96770$196.77
300$1.79893$539.68
500$1.72518$862.59
1,000$1.62971$1,629.71
5,000$1.42731$7,136.55
Manufacturers Standard Package