
PC16SH-07CP04-103A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07CP04-103A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07CP04-103A2020-TA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.157" (4.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.37000 | $23.70 |
| 25 | $2.20160 | $55.04 |
| 50 | $2.08160 | $104.08 |
| 100 | $1.96770 | $196.77 |
| 300 | $1.79893 | $539.68 |
| 500 | $1.72518 | $862.59 |
| 1,000 | $1.62971 | $1,629.71 |
| 5,000 | $1.42731 | $7,136.55 |

