10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16DH-10IP06-103A2020-TA

DigiKey Part Number
1993-PC16DH-10IP06-103A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16DH-10IP06-103A2020-TA
Description
POT 10K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.84000$2.84
10$2.37000$23.70
25$2.20160$55.04
50$2.08160$104.08
100$1.96770$196.77
300$1.79893$539.68
500$1.72518$862.59
1,000$1.62971$1,629.71
5,000$1.42731$7,136.55
Manufacturers Standard Package