
PC16DH-07CP06-104A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16DH-07CP06-104A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16DH-07CP06-104A2020-TA |
Description | POT 100K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 10 | $4.59800 | $45.98 |
| 25 | $4.27000 | $106.75 |
| 50 | $4.03600 | $201.80 |
| 100 | $3.81420 | $381.42 |
| 250 | $3.53852 | $884.63 |
| 600 | $3.29288 | $1,975.73 |
| 1,200 | $3.11017 | $3,732.20 |

