
N6L50T0C-472-3030 | |
|---|---|
DigiKey Part Number | 1993-N6L50T0C-472-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0C-472-3030 |
Description | TRIMMER 4.7K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31700 | $3.17 |
| 25 | $0.29560 | $7.39 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.26460 | $26.46 |
| 250 | $0.24584 | $61.46 |
| 500 | $0.23244 | $116.22 |
| 1,000 | $0.21972 | $219.72 |
| 5,000 | $0.19265 | $963.25 |

