
CBL-400-25T-N1-S4 | |
|---|---|
DigiKey Part Number | 3299-CBL-400-25T-N1-S4-ND |
Manufacturer | |
Manufacturer Product Number | CBL-400-25T-N1-S4 |
Description | COAX CBL SMA TO N-TYPE 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type PFP 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCTEL | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style SMA to N-Type | Cable Type PFP 400 |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $50.74320 | $1,268.58 |

