
VG95234M16A11PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234M16A11PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M16A11PNJ |
Description | VG95234 2C 2#25A PIN CABLE PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 16A-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.79000 | $170.79 |
| 10 | $145.18500 | $1,451.85 |
| 25 | $136.10600 | $3,402.65 |
| 50 | $129.61880 | $6,480.94 |

