
USBBFTV7S2N05OPEN | |
|---|---|
DigiKey Part Number | USBBFTV7S2N05OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV7S2N05OPEN |
Description | CBL USB2.0 B RCPT TO OPEN 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV7S2N05OPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.45000 | $287.45 |
| 10 | $244.37400 | $2,443.74 |
| 30 | $226.17267 | $6,785.18 |

